Part Details for GBPC3506W by Yangzhou Yangjie Electronics Co Ltd
Overview of GBPC3506W by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GBPC3506W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC3506W-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 35A, Ifsm: 400A Min Qty: 1 | 0 |
|
$1.2300 / $1.6500 | RFQ |
Part Details for GBPC3506W
GBPC3506W CAD Models
GBPC3506W Part Data Attributes
|
GBPC3506W
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC3506W
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 35A, 600V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for GBPC3506W
This table gives cross-reference parts and alternative options found for GBPC3506W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB356W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, MB-35W, 4 PIN | Uniohm Corp | GBPC3506W vs MB356W |
GBPC3506W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | General Instrument Corp | GBPC3506W vs GBPC3506W |
GBPC3506W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC3506W vs GBPC3506W |
GBPC3506W | Bridge Rectifier Diode, 35A, 600V V(RRM), | Surge Components Inc | GBPC3506W vs GBPC3506W |
DB3506W | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 600V V(RRM), Silicon | Diotec Electronics Corp | GBPC3506W vs DB3506W |
GBPC3506W-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | Vishay Intertechnologies | GBPC3506W vs GBPC3506W-E4/51 |
KBPC3506GW | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, KBPC-GW, 4 PIN | Lite-On Semiconductor Corporation | GBPC3506W vs KBPC3506GW |
GBPC35-06-W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC3506W vs GBPC35-06-W |
GBPC3506W-LF | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC3506W vs GBPC3506W-LF |
CBR35-060PWLEADFREE | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | GBPC3506W vs CBR35-060PWLEADFREE |