There are no models available for this part yet.
Overview of GBPC3504_NL by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GBPC3504_NL by Fairchild Semiconductor Corporation
Part Data Attributes for GBPC3504_NL by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
S-PUFM-D4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
400 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-D4
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Power Dissipation-Max
|
83.3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for GBPC3504_NL
This table gives cross-reference parts and alternative options found for GBPC3504_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3504_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 5A, Silicon | Frontier Electronics Co Ltd | GBPC3504_NL vs KBPC3504 |
GBPC3504-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, | Vishay Intertechnologies | GBPC3504_NL vs GBPC3504-E4/51 |
MB354 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, METAL, MP-35, 4 PIN | Micro Commercial Components | GBPC3504_NL vs MB354 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3504_NL vs GBPC3504 |
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, CASE 4-13, 4 PIN | Micro Electronics Ltd | GBPC3504_NL vs KBPC3504 |
MB354 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | Edal Industries Inc | GBPC3504_NL vs MB354 |
KBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Kuwait Semiconductor Co Ltd | GBPC3504_NL vs KBPC3504 |
KBPC35-04-G | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3504_NL vs KBPC35-04-G |
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, METAL, KBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC3504_NL vs KBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 35A, 400V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | GBPC3504_NL vs GBPC3504 |