Part Details for GBPC3502W by Taiwan Semiconductor
Overview of GBPC3502W by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3502W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5786
|
Newark | Diode, Bridge Rect, 1-Ph, 200V, Module, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):35A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Taiwan Semiconductor GBPC3502W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$4.0300 | Buy Now |
DISTI #
1801-GBPC3502W-ND
|
DigiKey | 35A, 200V, STANDARD BRIDGE RECTI Min Qty: 200 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9200 | Buy Now |
DISTI #
GBPC3502W
|
Avnet Americas | 35A, 200V, STANDARD BRIDGE RECTIFIER - Trays (Alt: GBPC3502W) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
$1.9570 / $2.1646 | Buy Now |
DISTI #
821-GBPC3502W
|
Mouser Electronics | Bridge Rectifiers 35A, 200V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$1.9300 / $3.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$2.2900 | Buy Now |
Part Details for GBPC3502W
GBPC3502W CAD Models
GBPC3502W Part Data Attributes
|
GBPC3502W
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBPC3502W
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC3502W
This table gives cross-reference parts and alternative options found for GBPC3502W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3502W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3502M | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | GBPC3502W vs GBPC3502M |
KBPC3502PW | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | GBPC3502W vs KBPC3502PW |
DB3502PT | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 200V V(RRM), Silicon, | Diotec Electronics Corp | GBPC3502W vs DB3502PT |
GBPC35-02-W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC3502W vs GBPC35-02-W |
GBPC3502M | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, | Taiwan Semiconductor | GBPC3502W vs GBPC3502M |
KBPC3502P | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, KBPC-P, 4 PIN | Won-Top Electronics Co Ltd | GBPC3502W vs KBPC3502P |