Part Details for GBPC2502-S by Formosa Microsemi Co Ltd
Overview of GBPC2502-S by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for GBPC2502-S
GBPC2502-S CAD Models
GBPC2502-S Part Data Attributes
|
GBPC2502-S
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC2502-S
Formosa Microsemi Co Ltd
Bridge Rectifier Diode, 25A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBPC2502-S
This table gives cross-reference parts and alternative options found for GBPC2502-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2502-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2502W | Bridge Rectifier Diode, 25A, 200V V(RRM), | HY Electronic Corp | GBPC2502-S vs GBPC2502W |
GBPC2502-W | Bridge Rectifier Diode, 25A, 200V V(RRM), | Formosa Microsemi Co Ltd | GBPC2502-S vs GBPC2502-W |
GBPC2502-BP-HF | Bridge Rectifier Diode, 25A, 200V V(RRM), | Micro Commercial Components | GBPC2502-S vs GBPC2502-BP-HF |
KBPC2502 | Bridge Rectifier Diode, 25A, 200V V(RRM), | JGD Semiconductors Co Ltd | GBPC2502-S vs KBPC2502 |
SB252G | Bridge Rectifier Diode, 25A, 200V V(RRM), | Taiwan Semiconductor | GBPC2502-S vs SB252G |
GBPC2502-T | Bridge Rectifier Diode, 25A, 200V V(RRM), | Formosa Microsemi Co Ltd | GBPC2502-S vs GBPC2502-T |
MP2502(W) | Bridge Rectifier Diode, 25A, 200V V(RRM), | Galaxy Microelectronics | GBPC2502-S vs MP2502(W) |
SB252GM | Bridge Rectifier Diode, 25A, 200V V(RRM), | Taiwan Semiconductor | GBPC2502-S vs SB252GM |
MP2502 | Bridge Rectifier Diode, 25A, 200V V(RRM), | Galaxy Microelectronics | GBPC2502-S vs MP2502 |
GBPC2502W | 200V 25A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC2502-S vs GBPC2502W |