GBPC2502-BP
Micro Commercial Components
Description: Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN

Overview of GBPC2502-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for GBPC2502-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-GBPC2502-BP-ND
DigiKey Interface Min Qty: 400 Lead time: 12 Weeks Container: Bulk Limited Supply - Call
  • 400 $1.3899
$1.3899 Buy Now
DISTI # 833-GBPC2502-BP
Mouser Electronics Bridge Rectifiers 25A SINGLE PHASE BRIDGE RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks 0
  • 400 $1.2600
$1.2600 Buy Now
DISTI # C1S504600188620
Chip1Stop Unclassified RoHS: Compliant 10950
  • 44 $2.2754
  • 100 $1.7497
  • 400 $1.3839
  • 1,200 $1.3701
$1.3701 / $2.2754 Buy Now

CAD Models for GBPC2502-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GBPC2502-BP by Micro Commercial Components

GBPC2502-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Breakdown Voltage-Min
200 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-PUFM-D4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Output Current-Max
25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
5 µA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. GBPC2502-BP
    Micro Commercial Components
    Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN
    VS

Alternate Parts for GBPC2502-BP

This table gives cross-reference parts and alternative options found for GBPC2502-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2502-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GBPC2502W Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 Vishay Intertechnologies GBPC2502-BP vs GBPC2502W
GBPC2502W Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, General Instrument Corp GBPC2502-BP vs GBPC2502W
GBPC2502W Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GBPC-W, 4 PIN Fairchild Semiconductor Corporation GBPC2502-BP vs GBPC2502W
GBPC2502WPBF Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 International Rectifier GBPC2502-BP vs GBPC2502WPBF
GBPC2502W Bridge Rectifier Diode, 25A, 200V V(RRM), Surge Components Inc GBPC2502-BP vs GBPC2502W
GBPC25-02W Bridge Rectifier Diode, 25A, 200V V(RRM) Surge Components Inc GBPC2502-BP vs GBPC25-02W
MB252W Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN Diodes Incorporated GBPC2502-BP vs MB252W
MP252 Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, MP-50W, 4 PIN Micro Commercial Components GBPC2502-BP vs MP252
GBPC2502W Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN Lite-On Semiconductor Corporation GBPC2502-BP vs GBPC2502W
MP252-BP Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN Micro Commercial Components GBPC2502-BP vs MP252-BP
Part Number Description Manufacturer Compare
GBPC2502WPBF Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 International Rectifier GBPC2502-BP vs GBPC2502WPBF
GBPC2502W Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 Vishay Intertechnologies GBPC2502-BP vs GBPC2502W
MP252-BP Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN Micro Commercial Components GBPC2502-BP vs MP252-BP
GBPC2502W Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, General Instrument Corp GBPC2502-BP vs GBPC2502W
GBPC25-02W Bridge Rectifier Diode, 25A, 200V V(RRM) Surge Components Inc GBPC2502-BP vs GBPC25-02W
GBPC2502W-E4/51 Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GBPC-W, 4 PIN Vishay Intertechnologies GBPC2502-BP vs GBPC2502W-E4/51
MB252W Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-25W, 4 PIN Rectron Semiconductor GBPC2502-BP vs MB252W
GBPC2502W Bridge Rectifier Diode, 25A, 200V V(RRM), Surge Components Inc GBPC2502-BP vs GBPC2502W
GBPC2502W Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN Diodes Incorporated GBPC2502-BP vs GBPC2502W
MB252W-BP Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN Micro Commercial Components GBPC2502-BP vs MB252W-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBPC2502-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBPC2502-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of GBPC2502-BP would you like to use for your alert(s)?
  • Please alert me when GBPC2502-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBPC2502-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBPC2502-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBPC2502-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBPC2502-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBPC2502-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: