Part Details for GBPC25-02S by Sensitron Semiconductors
Overview of GBPC25-02S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC25-02S
GBPC25-02S CAD Models
GBPC25-02S Part Data Attributes
|
GBPC25-02S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPC25-02S
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PSFM-P4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBPC25-02S
This table gives cross-reference parts and alternative options found for GBPC25-02S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC25-02S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC25-08S-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-S, 4 PIN | GBPC25-02S vs GBPC25-08S-G |
GBPC25-06S | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | GBPC25-02S vs GBPC25-06S |
100JB10L | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, POWER MODULE-4 | GBPC25-02S vs 100JB10L |
GBPC35-02S | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | GBPC25-02S vs GBPC35-02S |
100JB2L | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 200V V(RRM), Silicon, POWER MODULE-4 | GBPC25-02S vs 100JB2L |
GBPC35-04S-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-S, 4 PIN | GBPC25-02S vs GBPC35-04S-G |
GBPC15-01S-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-S, 4 PIN | GBPC25-02S vs GBPC15-01S-G |
GBPC25-10S-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-S, 4 PIN | GBPC25-02S vs GBPC25-10S-G |
GBPC25-01S | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | GBPC25-02S vs GBPC25-01S |
GBPC35-02S-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-S, 4 PIN | GBPC25-02S vs GBPC35-02S-G |