There are no models available for this part yet.
Overview of GBPC1201W by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for GBPC1201W by Fairchild Semiconductor Corporation
Part Data Attributes for GBPC1201W by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
GBPC-W
|
Package Description
|
GBPC-W, 4 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
4 TERMINAL, COMBINATION GBPC AND GBPC-W
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
100 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
12 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Power Dissipation-Max
|
83.3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for GBPC1201W
This table gives cross-reference parts and alternative options found for GBPC1201W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1201W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1201W-E4/51 | Bridge Rectifier Diode, 1 Phase, 12A, 100V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | GBPC1201W vs GBPC1201W-E4/51 |
GBPC1201W-E4/51 | Diode Rectifier Bridge Single 100V 12A 4-Pin Case GBPC-W Bulk | Vishay Semiconductors | GBPC1201W vs GBPC1201W-E4/51 |
GBPC1201W | 12 A Bridge Rectifier, 50-BLKBG | onsemi | GBPC1201W vs GBPC1201W |
Related Parts for GBPC1201W
-
RS202Rectifier Diodes
-
BZM55B7V5-TRZener Diodes
-
600L1R8AT200TFixed Capacitors
-
APT20M38BVRGPower Field-Effect Transistors
-
MVF61NS151CMK50Microcontrollers
-
RK73H1HTTC6492FFixed Resistors
-
LM46002AQPWPRQ1Switching Regulator or Controllers
-
ZXMN10A08E6TASmall Signal Field-Effect Transistors
-
DTC143ZMT2LSmall Signal Bipolar Transistors