Part Details for GBPC12005W-E4/51 by Vishay Intertechnologies
Overview of GBPC12005W-E4/51 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for GBPC12005W-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5194
|
Newark | 12A,50V, gpp, bridge Rect.,40Mil Lead Wir |Vishay GBPC12005W-E4/51 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.3700 | Buy Now |
DISTI #
GBPC12005W-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 50V 12A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC12005W-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5493 / $3.2386 | Buy Now |
DISTI #
625-GBPC12005W-E4/51
|
Mouser Electronics | Bridge Rectifiers 50 Volt 12 Amp Glass Passivated RoHS: Compliant | 0 |
|
$2.5900 / $5.0500 | Order Now |
DISTI #
GBPC12005W-E4/51
|
TTI | Bridge Rectifiers 50 Volt 12 Amp Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.4200 / $2.9400 | Buy Now |
Part Details for GBPC12005W-E4/51
GBPC12005W-E4/51 CAD Models
GBPC12005W-E4/51 Part Data Attributes:
|
GBPC12005W-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC12005W-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 12A, 50V V(RRM), Silicon, GBPC-W, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GBPC-W, 4 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |