Part Details for GBP006 by Conquer Electronics Co Ltd
Overview of GBP006 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBP006
GBP006 CAD Models
GBP006 Part Data Attributes
|
GBP006
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBP006
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 21 mm | |
Body Length or Diameter | 5.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 54 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TAPE AND REEL | |
Pre-arcing Time-Min | 30000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for GBP006
This table gives cross-reference parts and alternative options found for GBP006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBP006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GDA006 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Time Lag Blow, 6A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | GBP006 vs GDA006 |
AFE006 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | GBP006 vs AFE006 |
GAB6 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder, | GBP006 vs GAB6 |
AFP006 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | GBP006 vs AFP006 |
ADL006 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Time Lag Blow, 6A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | GBP006 vs ADL006 |
GSL006 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Time Lag Blow, 6A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | GBP006 vs GSL006 |
BK/MDL-BV-6-R | Eaton Corporation | Check for Price | Electric Fuse, Time Lag Blow, 6A, 200A (IR), | GBP006 vs BK/MDL-BV-6-R |
MI6SB25V6 | Mersen Electrical Power | Check for Price | Electric Fuse, Slow Blow, 6A, 250VAC, 200A (IR), Inline/holder, | GBP006 vs MI6SB25V6 |
MDA-V-6 | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 6A, 250VAC, 200A (IR), Through Hole | GBP006 vs MDA-V-6 |
0318006HX | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | GBP006 vs 0318006HX |