Part Details for GBP-7 by Curtis Industries
Overview of GBP-7 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GBP-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 7 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
45 In Stock |
|
$6.4300 / $9.8200 | Buy Now |
|
Master Electronics | Conn Barrier Strip 7 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
45 In Stock |
|
$6.4300 / $9.8200 | Buy Now |
Part Details for GBP-7
GBP-7 CAD Models
GBP-7 Part Data Attributes
|
GBP-7
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
GBP-7
Curtis Industries
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for GBP-7
This table gives cross-reference parts and alternative options found for GBP-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBP-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6RG070280 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | GBP-7 vs SSB6RG070280 |
SSB6RF070200 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | GBP-7 vs SSB6RF070200 |
SSB6RM070403 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | GBP-7 vs SSB6RM070403 |
SSB6RG070201 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | GBP-7 vs SSB6RG070201 |
SSB6RG070480 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | GBP-7 vs SSB6RG070480 |
SSB6RE070409 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | GBP-7 vs SSB6RE070409 |
SSB6RM070402 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | GBP-7 vs SSB6RM070402 |
SSB6RM070400 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | GBP-7 vs SSB6RM070400 |
SSB6RE070209 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | GBP-7 vs SSB6RE070209 |
SSB6RM070280 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | GBP-7 vs SSB6RM070280 |