Datasheets
GBM31DTBI-S189 by: Sullins Connector Solutions

Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40

Part Details for GBM31DTBI-S189 by Sullins Connector Solutions

Overview of GBM31DTBI-S189 by Sullins Connector Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications

Price & Stock for GBM31DTBI-S189

Part # Distributor Description Stock Price Buy
DISTI # GBM31DTBI-S189-ND
DigiKey CONN EDGE DUAL FMALE 62POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 10 $7.8320
$7.8320 Buy Now

Part Details for GBM31DTBI-S189

GBM31DTBI-S189 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GBM31DTBI-S189 Part Data Attributes

GBM31DTBI-S189 Sullins Connector Solutions
Buy Now Datasheet
Compare Parts:
GBM31DTBI-S189 Sullins Connector Solutions Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch
Body Depth 0.76 inch
Body Length 5.684 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Filter Feature NO
Insulator Material POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED INSERT
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern STAGGERED
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Terminal Length 0.18 inch
Terminal Pitch 3.9624 mm
Termination Type SOLDER
Total Number of Contacts 62

Alternate Parts for GBM31DTBI-S189

This table gives cross-reference parts and alternative options found for GBM31DTBI-S189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBM31DTBI-S189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RBM31DCBN-S189 Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions GBM31DTBI-S189 vs RBM31DCBN-S189
RBM31DTMH-S189 Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions GBM31DTBI-S189 vs RBM31DTMH-S189
GBM31DCAT-S189 Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40 Sullins Connector Solutions GBM31DTBI-S189 vs GBM31DCAT-S189
RBM31DTAH-S189 Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions GBM31DTBI-S189 vs RBM31DTAH-S189
ABM31DTBN Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions GBM31DTBI-S189 vs ABM31DTBN
GBM31DTAS-S189 Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions GBM31DTBI-S189 vs GBM31DTAS-S189
GBM31DTBD Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions GBM31DTBI-S189 vs GBM31DTBD
EBM31DTBD-S189 Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions GBM31DTBI-S189 vs EBM31DTBD-S189
RBM31DCCS-S189 Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions GBM31DTBI-S189 vs RBM31DCCS-S189
EBM31DCBH-S189 Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Hole .115-.125 Sullins Connector Solutions GBM31DTBI-S189 vs EBM31DCBH-S189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBM31DTBI-S189 by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBM31DTBI-S189 by Sullins Connector Solutions

  • Please alert me when GBM31DTBI-S189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GBM31DTBI-S189 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBM31DTBI-S189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GBM31DTBI-S189 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBM31DTBI-S189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBM31DTBI-S189 by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: