Part Details for GBL06-LF by Won-Top Electronics Co Ltd
Overview of GBL06-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBL06-LF
GBL06-LF CAD Models
GBL06-LF Part Data Attributes
|
GBL06-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBL06-LF
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBL06-LF
This table gives cross-reference parts and alternative options found for GBL06-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL06-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU405G | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Fagor Electrónica | GBL06-LF vs KBU405G |
KBL406-LF | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBL, SIP-4 | Won-Top Electronics Co Ltd | GBL06-LF vs KBL406-LF |
KBL405G | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, KBL, 4 PIN | Fagor Electrónica | GBL06-LF vs KBL405G |
GBJ4J-LF | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBJ-4, 4 PIN | Won-Top Electronics Co Ltd | GBL06-LF vs GBJ4J-LF |
KBL406G-LF | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBL, SIP-4 | Won-Top Electronics Co Ltd | GBL06-LF vs KBL406G-LF |