There are no models available for this part yet.
Overview of GBL04E-E3/A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for GBL04E-E3/A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GBL04E-E3/A
|
Avnet Americas | 4A,400V,GPP,INLINE BRIDGE - Trays (Alt: GBL04E-E3/A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.5385 | Buy Now | |
DISTI #
78-GBL04E-E3/A
|
Mouser Electronics | Bridge Rectifiers 4A,400V,GPP,INLINE BRIDGE RoHS: Compliant | 0 |
|
$0.5710 / $0.6180 | Order Now | |
DISTI #
GBL04E-E3/A
|
TTI | Bridge Rectifiers 4A,400V,GPP,INLINE BRIDGE RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.6100 | Buy Now | |
DISTI #
GBL04E-E3/A
|
EBV Elektronik | 4A,400V,GPP,INLINE BRIDGE (Alt: GBL04E-E3/A) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for GBL04E-E3/A by Vishay Intertechnologies
Part Data Attributes for GBL04E-E3/A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Breakdown Voltage-Min
|
400 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PSIP-T4
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|