There are no models available for this part yet.
Overview of GBK321611T-401Y-N by Chilisin Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7401YRWZ | Analog Devices | Isolated 16-Bit Sigma -Delta M | |
AD7401YRWZ-REEL | Analog Devices | Isolated 16-Bit Sigma -Delta M | |
AD7401YRWZ-REEL7 | Analog Devices | Isolated 16-Bit Sigma -Delta M |
CAD Models for GBK321611T-401Y-N by Chilisin Electronics Corp
Part Data Attributes for GBK321611T-401Y-N by Chilisin Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CHILISIN ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.15 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
1.1 mm
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Output Impedance
|
400 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.6 A
|
Width
|
1.6 mm
|