Part Details for GBJ808 by Yangzhou Yangjie Electronics Co Ltd
Overview of GBJ808 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ808-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 8A, Ifsm: 175A Min Qty: 1 | 0 |
|
$0.2280 / $0.7800 | RFQ |
|
CHIPMALL.COM LIMITED | 175A 1V@4A 3.5A 800V 6KBJ Bridge Rectifiers ROHS | 490 |
|
$0.2412 / $0.4855 | Buy Now |
Part Details for GBJ808
GBJ808 CAD Models
GBJ808 Part Data Attributes
|
GBJ808
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ808
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 8A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | 6KBJ, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |