Part Details for GBJ606 by Diodes Incorporated
Overview of GBJ606 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$1.5655 | Buy Now | |
|
Chip1Cloud | 6 Amp Glass Passivated Bridge Rectifier 50 to 1000 Volts | BRIDGE RECT 1PHASE 600V 6A GBJ | 11300 |
|
RFQ |
Part Details for GBJ606
GBJ606 CAD Models
GBJ606 Part Data Attributes
|
GBJ606
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBJ606
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBJ606
This table gives cross-reference parts and alternative options found for GBJ606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ806 | Bridge Rectifier Diode, 1 Phase, 2.9A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Lite-On Semiconductor Corporation | GBJ606 vs GBJ806 |
GBJ1006 | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ606 vs GBJ1006 |
D5SB60 | Bridge Rectifier Diode, 2.8A, 600V V(RRM) | Rugao Dachang Electronics Co Ltd | GBJ606 vs D5SB60 |
D5SBA60 | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | GBJ606 vs D5SBA60 |
D6SB60L | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | GBJ606 vs D6SB60L |
GBJ606L | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ606 vs GBJ606L |
GBJ806 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, | Vishay Intertechnologies | GBJ606 vs GBJ806 |
GBJ606L | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Lite-On Semiconductor Corporation | GBJ606 vs GBJ606L |
D5SB60 | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | GBJ606 vs D5SB60 |
LN6SB60 | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | GBJ606 vs LN6SB60 |