GBJ35005
Description: Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN

Overview of GBJ35005 by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GBJ35005 by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GBJ35005 by Micro Commercial Components

GBJ35005
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC, GBJ, 4 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
400 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Output Current-Max
35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. GBJ35005
    Micro Commercial Components
    Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN
    VS

Alternate Parts for GBJ35005

This table gives cross-reference parts and alternative options found for GBJ35005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ35005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GBJ35005P DIODE 35 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, GBJ, 4 PIN, Bridge Rectifier Diode Micro Commercial Components GBJ35005 vs GBJ35005P
Part Number Description Manufacturer Compare
GBJ35005P DIODE 35 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, GBJ, 4 PIN, Bridge Rectifier Diode Micro Commercial Components GBJ35005 vs GBJ35005P

Related Parts for GBJ35005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBJ35005 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBJ35005 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of GBJ35005 would you like to use for your alert(s)?
  • Please alert me when GBJ35005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBJ35005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBJ35005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBJ35005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBJ35005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBJ35005 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: