GBJ2508-F
Description: Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN

Overview of GBJ2508-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for GBJ2508-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK9853
Newark Bridge Rectifier, 800V, 25A, Gbj Rohs Compliant: Yes |Diodes Inc. GBJ2508-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.3900
  • 10 $2.1400
  • 100 $1.7200
  • 500 $1.4100
  • 1,000 $1.2300
$1.2300 / $2.3900 Buy Now
DISTI # GBJ2508-F
Avnet Americas Diode Rectifier Bridge Single 800V 25A 4-Pin(4+Tab) GBJ - Rail/Tube (Alt: GBJ2508-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube 135885 Factory Stock
  • 15 $0.5648
  • 30 $0.5445
  • 60 $0.5281
  • 90 $0.5127
  • 120 $0.4934
  • 150 $0.4857
  • 1,500 $0.4780
$0.4780 / $0.5648 Buy Now
DISTI # 621-GBJ2508-F
Mouser Electronics Bridge Rectifiers 25A 800V RoHS: Compliant 997
  • 1 $1.5400
  • 10 $1.1500
  • 105 $0.9650
  • 510 $0.9270
$0.9270 / $1.5400 Buy Now
Future Electronics GBJ2508 Series 25 A 800 V Bridge Rectifier Through Hole - GBJ-4 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks Container: Tube 30
Tube
  • 15 $1.0500
  • 60 $0.9900
  • 300 $0.9350
  • 600 $0.9100
  • 1,875 $0.8500
$0.8500 / $1.0500 Buy Now
Future Electronics GBJ2508 Series 25 A 800 V Bridge Rectifier Through Hole - GBJ-4 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Tube 0
Tube
  • 15 $0.9200
  • 75 $0.8700
  • 375 $0.8200
  • 750 $0.8000
  • 2,250 $0.7450
$0.7450 / $0.9200 Buy Now
DISTI # GBJ2508-F
TME Bridge rectifier: single-phase, Urmax: 800V, If: 25A, Ifsm: 350A Min Qty: 1 21
  • 1 $1.8300
  • 3 $1.6400
  • 10 $1.4500
  • 15 $1.3100
  • 30 $1.2200
  • 105 $1.1300
$1.1300 / $1.8300 Buy Now
DISTI # BG1456
Rutronik BRIGDE-RECTIFIER 25A 800V INLINE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube Stock DE - 11
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 15 $1.3100
  • 30 $1.2600
  • 60 $1.2400
  • 120 $1.1700
  • 240 $1.1121
$1.1121 / $1.3100 Buy Now
DISTI # GBJ2508-F
Avnet Asia Diode Rectifier Bridge Single 800V 25A 4-Pin(4+Tab) GBJ (Alt: GBJ2508-F) RoHS: Compliant Min Qty: 315 Package Multiple: 15 Lead time: 12 Weeks, 0 Days 0
  • 315 $2.4482
  • 630 $2.4164
  • 945 $2.3855
  • 1,575 $2.3552
  • 3,150 $2.2971
  • 7,875 $2.2418
  • 15,750 $2.1890
$2.1890 / $2.4482 Buy Now
LCSC 350A 1.05V12.5A 25A 800V GBJ Bridge Rectifiers ROHS 33
  • 1 $1.2564
  • 10 $1.0664
  • 30 $0.9628
  • 105 $0.8450
  • 495 $0.7916
  • 1,005 $0.7680
$0.7680 / $1.2564 Buy Now

CAD Models for GBJ2508-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GBJ2508-F by Diodes Incorporated

GBJ2508-F
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Min
800 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
350 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. GBJ2508-F
    Diodes Incorporated
    Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
    VS

Alternate Parts for GBJ2508-F

This table gives cross-reference parts and alternative options found for GBJ2508-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ2508-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GBJ2508 Bridge Rectifier Diode, 25A, 800V V(RRM), Yangzhou Yangjie Electronics Co Ltd GBJ2508-F vs GBJ2508
GBJ25KH Bridge Rectifier Diode, Lite-On Semiconductor Corporation GBJ2508-F vs GBJ25KH
GBJ2508 Bridge Rectifier Diode, 1 Phase, 4.2A, 800V V(RRM), Silicon, PLASTIC, CASE GBJ, 4 PIN Lite-On Semiconductor Corporation GBJ2508-F vs GBJ2508
GBJ2508 Bridge Rectifier Diode, 25A, 800V V(RRM) Mospec Semiconductor Corp GBJ2508-F vs GBJ2508
GBJ2508 Bridge Rectifier Diode WEITRON INTERNATIONAL CO., LTD. GBJ2508-F vs GBJ2508
GBJ2508 Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Diodes Incorporated GBJ2508-F vs GBJ2508
Part Number Description Manufacturer Compare
D25XB80 Bridge Rectifier Diode, 1 Phase, 3.2A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 Fagor Electrónica GBJ2508-F vs D25XB80
GSIB2580-E3 DIODE 3.5 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE GSIB-5S, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors GBJ2508-F vs GSIB2580-E3
GSIB2580-E3/45 Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN Vishay Intertechnologies GBJ2508-F vs GSIB2580-E3/45
GBJ2508 Bridge Rectifier Diode, 1 Phase, 4.2A, 800V V(RRM), Silicon, PLASTIC, CASE GBJ, 4 PIN Lite-On Semiconductor Corporation GBJ2508-F vs GBJ2508
GBJ25KH Bridge Rectifier Diode, Lite-On Semiconductor Corporation GBJ2508-F vs GBJ25KH
GSIB2580N-M3/45 DIODE 3.5 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GSIB-5S, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors GBJ2508-F vs GSIB2580N-M3/45
GBJ2508 Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Diodes Incorporated GBJ2508-F vs GBJ2508
GSIB2580-E3 Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE GSIB-5S, 4 PIN Vishay Intertechnologies GBJ2508-F vs GSIB2580-E3
GSIB2580-E Bridge Rectifier Diode, Gulfsemi GBJ2508-F vs GSIB2580-E
GBJ2508 Bridge Rectifier Diode WEITRON INTERNATIONAL CO., LTD. GBJ2508-F vs GBJ2508

Related Parts for GBJ2508-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBJ2508-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBJ2508-F by Diodes Incorporated

  • Please alert me when GBJ2508-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBJ2508-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBJ2508-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBJ2508-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBJ2508-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBJ2508-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: