Datasheets
GBJ2502 by:

Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN

Part Details for GBJ2502 by Diodes Incorporated

Overview of GBJ2502 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for GBJ2502

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 3 23
  • 3 $1.8000
  • 13 $1.3500
$1.3500 / $1.8000 Buy Now
Quest Components BRIDGE RECTIFIER,1-PHASE FULL-WAVE,200V V(RRM),BR-7W 18
  • 1 $2.4000
  • 3 $1.8000
  • 15 $1.5000
$1.5000 / $2.4000 Buy Now

Part Details for GBJ2502

GBJ2502 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GBJ2502 Part Data Attributes

GBJ2502 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
GBJ2502 Diodes Incorporated Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description PLASTIC, GBJ, 4 PIN
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 200 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V
JESD-30 Code R-PSFM-T4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 350 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for GBJ2502

This table gives cross-reference parts and alternative options found for GBJ2502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ2502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GBJ2502 Bridge Rectifier Diode, 4.2A, 100V V(RRM) Goodwork Semiconductor Co Ltd GBJ2502 vs GBJ2502
GBJ2502 Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GBJ, 4 PIN Micro Commercial Components GBJ2502 vs GBJ2502
GBJ2502-F Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN Diodes Incorporated GBJ2502 vs GBJ2502-F
GBJ2502-BP Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ2502 vs GBJ2502-BP
RS2503M Bridge Rectifier Diode, 1 Phase, 4.3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-25M, 4 PIN Rectron Semiconductor GBJ2502 vs RS2503M
Part Number Description Manufacturer Compare
GBJ2502-F Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN Diodes Incorporated GBJ2502 vs GBJ2502-F
GBJ2502-BP Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ2502 vs GBJ2502-BP
GSIB2520-E3/45 Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN Vishay Intertechnologies GBJ2502 vs GSIB2520-E3/45
RS2503M Bridge Rectifier Diode, 1 Phase, 4.3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-25M, 4 PIN Rectron Semiconductor GBJ2502 vs RS2503M
GBJ2502 Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GBJ, 4 PIN Micro Commercial Components GBJ2502 vs GBJ2502
GSIB2520N-M3/45 DIODE 3.5 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GSIB-5S, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors GBJ2502 vs GSIB2520N-M3/45

GBJ2502 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBJ2502 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBJ2502 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of GBJ2502 would you like to use for your alert(s)?
  • Please alert me when GBJ2502 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBJ2502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBJ2502 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBJ2502 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBJ2502.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBJ2502 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: