Part Details for GBJ2002 by Diodes Incorporated
Overview of GBJ2002 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GBJ2002
GBJ2002 CAD Models
GBJ2002 Part Data Attributes
|
GBJ2002
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBJ2002
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBJ2002
This table gives cross-reference parts and alternative options found for GBJ2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2002-BP | Bridge Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ2002 vs GBJ2002-BP |
GSIB2020-E3/45 | RECTFR BRIDGE SGL 200V 3.5A 4PIN CASE GSIB-5S - Rail/Tube | Vishay Semiconductors | GBJ2002 vs GSIB2020-E3/45 |
GSIB2020-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Intertechnologies | GBJ2002 vs GSIB2020-E3/45 |
GSIB2020N-M3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GSIB-5S, 4 PIN | Vishay Intertechnologies | GBJ2002 vs GSIB2020N-M3/45 |
GSIB2020N-M3/45 | DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | GBJ2002 vs GSIB2020N-M3/45 |
GBJ2002 | Bridge Rectifier Diode, 1 Phase, 3.6A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBJ2002 vs GBJ2002 |
VSIB2520-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Semiconductors | GBJ2002 vs VSIB2520-E3/45 |