GBJ1504-F
Description: Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN

Overview of GBJ1504-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GBJ1504-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK9842
Newark Bridge Rectifier, 400V, 15A, Gbj Rohs Compliant: Yes |Diodes Inc. GBJ1504-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.6400
  • 10 $1.4700
  • 100 $1.1800
  • 500 $0.9700
  • 1,000 $0.8410
$0.8410 / $1.6400 Buy Now
DISTI # GBJ1504-FDI-ND
DigiKey BRIDGE RECT 1PHASE 400V 15A GBJ Min Qty: 1 Lead time: 8 Weeks Container: Tube 81
In Stock
  • 1 $2.2300
  • 10 $1.4300
  • 100 $0.9731
  • 500 $0.7772
  • 1,000 $0.7141
  • 2,000 $0.6610
  • 5,000 $0.6300
$0.6300 / $2.2300 Buy Now
DISTI # GBJ1504-F
Avnet Americas Diode Rectifier Bridge Single 400V 15A 4-Pin(4+Tab) GBJ - Rail/Tube (Alt: GBJ1504-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube 3750 Factory Stock
  • 15 $0.7420
$0.7420 Buy Now
DISTI # 621-GBJ1504
Mouser Electronics Bridge Rectifiers 400V 15A RoHS: Compliant 214
  • 1 $2.2800
  • 10 $1.2100
  • 105 $1.0500
  • 510 $0.8820
$0.8820 / $2.2800 Buy Now
DISTI # 70550788
RS 15A 400V Bridge Rectifier Case GBJ | Diodes Inc GBJ1504-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $1.5200
  • 250 $1.4400
  • 1,250 $1.3600
  • 2,500 $1.2900
$1.2900 / $1.5200 RFQ
Future Electronics Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Tube 0
Tube
  • 15 $0.7650
  • 75 $0.7250
  • 300 $0.6900
  • 750 $0.6700
  • 1,875 $0.6250
$0.6250 / $0.7650 Buy Now
Future Electronics Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Tube 0
Tube
  • 15 $0.7650
  • 75 $0.7250
  • 300 $0.6900
  • 750 $0.6700
  • 1,875 $0.6250
$0.6250 / $0.7650 Buy Now
DISTI # BG4473
Rutronik BRIDGE-RECT. 15A 400V INLINE RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube Stock DE - 5415
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 15 $0.9137
  • 45 $0.8745
  • 75 $0.8549
  • 135 $0.8092
  • 285 $0.7701
$0.7701 / $0.9137 Buy Now
DISTI # GBJ1504-F
Avnet Asia Diode Rectifier Bridge Single 400V 15A 4-Pin(4+Tab) GBJ (Alt: GBJ1504-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days 0
  • 15 $1.0500
  • 45 $0.9036
  • 150 $0.6731
  • 375 $0.6646
  • 750 $0.6482
  • 1,500 $0.6325
  • 3,000 $0.6177
$0.6177 / $1.0500 Buy Now

CAD Models for GBJ1504-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GBJ1504-F by Diodes Incorporated

GBJ1504-F
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Min
400 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
240 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. GBJ1504-F
    Diodes Incorporated
    Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
    VS

Alternate Parts for GBJ1504-F

This table gives cross-reference parts and alternative options found for GBJ1504-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ1504-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GBJ1504 Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, GBJ, 4 PIN Uniohm Corp GBJ1504-F vs GBJ1504
GBJ1504-BP Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ1504-F vs GBJ1504-BP
GBJ1504 Bridge Rectifier Diode, 1 Phase, 3.2A, 400V V(RRM), Silicon, PLASTIC, CASE GBJ, 4 PIN Lite-On Semiconductor Corporation GBJ1504-F vs GBJ1504
GBJ1504 Bridge Rectifier Diode, 15A, 400V V(RRM) Mospec Semiconductor Corp GBJ1504-F vs GBJ1504
GBJ1504 Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Diodes Incorporated GBJ1504-F vs GBJ1504
GBJ1504 Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ1504-F vs GBJ1504
Part Number Description Manufacturer Compare
GBJ1504-BP Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ1504-F vs GBJ1504-BP
GBJ1504 Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Diodes Incorporated GBJ1504-F vs GBJ1504
GBJ1504 Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, GBJ, 4 PIN Uniohm Corp GBJ1504-F vs GBJ1504
GSIB1540-E3/45 Bridge Rectifier Diode, 1 Phase, 3.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN Vishay Intertechnologies GBJ1504-F vs GSIB1540-E3/45
GBJ1504 Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ1504-F vs GBJ1504

Related Parts for GBJ1504-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBJ1504-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBJ1504-F by Diodes Incorporated

  • Please alert me when GBJ1504-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBJ1504-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBJ1504-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBJ1504-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBJ1504-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBJ1504-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: