GBJ1501-F
Description: Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN

Overview of GBJ1501-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GBJ1501-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # GBJ1501-FDI-ND
DigiKey BRIDGE RECT 1PHASE 100V 15A GBJ Min Qty: 1 Lead time: 16 Weeks Container: Tube 9
In Stock
  • 1 $1.7000
  • 15 $1.4120
  • 105 $1.1237
  • 510 $0.9508
  • 1,005 $0.8067
  • 2,010 $0.7664
  • 5,010 $0.7376
  • 10,005 $0.7350
$0.7350 / $1.7000 Buy Now
DISTI # GBJ1501-F
Avnet Americas Diode Rectifier Bridge Single 100V 15A 4-Pin(4+Tab) GBJ - Rail/Tube (Alt: GBJ1501-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tube 1200 Factory Stock
  • 15 $1.0780
$1.0780 Buy Now
DISTI # 621-GBJ1501-F
Mouser Electronics Bridge Rectifiers 15A 100V RoHS: Compliant 0
  • 1 $1.7000
  • 10 $1.3800
  • 105 $1.0600
  • 510 $0.9180
  • 1,005 $0.8820
$0.8820 / $1.7000 Order Now
DISTI # GBJ1501-F
Avnet Silica Diode Rectifier Bridge Single 100V 15A 4-Pin(4+Tab) GBJ (Alt: GBJ1501-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for GBJ1501-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GBJ1501-F by Diodes Incorporated

GBJ1501-F
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
R-PSFM-T4
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Min
100 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
240 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. GBJ1501-F
    Diodes Incorporated
    Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN
    VS

Related Parts for GBJ1501-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBJ1501-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBJ1501-F by Diodes Incorporated

  • Please alert me when GBJ1501-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBJ1501-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBJ1501-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBJ1501-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBJ1501-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBJ1501-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: