Part Details for GBI15M by Diotec Semiconductor AG
Overview of GBI15M by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBI15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBI15M-ND
|
DigiKey | BRIDGE 1-PH GBI 1000V 15A 150C Min Qty: 1 Lead time: 2 Weeks Container: Box |
486 In Stock |
|
$0.3115 / $1.0800 | Buy Now |
DISTI #
637-GBI15M
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBI, 1000V, 15A, 150C RoHS: Compliant | 463 |
|
$0.3360 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBI - 1000V - 15A RoHS: Compliant | 25500 Factory Stock |
|
$0.2753 / $0.3511 | Buy Now |
DISTI #
78440642
|
Verical | Rectifier Bridge Diode Single 1KV 15A 4-Pin Case GBI Box Min Qty: 120 Package Multiple: 1 | Americas - 969 |
|
$0.5852 | Buy Now |
DISTI #
GBI15M-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 15A, Ifsm: 200A Min Qty: 1 | 969 |
|
$0.4340 / $0.8990 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBI - 1000V - 15A RoHS: Compliant | 25500 Factory Stock |
|
$0.2753 / $0.3511 | Buy Now |
Part Details for GBI15M
GBI15M CAD Models
GBI15M Part Data Attributes
|
GBI15M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GBI15M
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 3.2A, 1000V V(RRM), Silicon, 30 X 18 MM, 3.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 30 X 18 MM, 3.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | UL RECOGNIZED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBI15M
This table gives cross-reference parts and alternative options found for GBI15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBI15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15XB100 | Bridge Rectifier Diode, 1 Phase, 3.1A, 1000V V(RRM), Silicon, CASE 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | GBI15M vs D15XB100 |
GBJ1510-F | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBI15M vs GBJ1510-F |
GBJ1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBI15M vs GBJ1510 |