Part Details for GBC55DCMH-S288 by Sullins Connector Solutions
Overview of GBC55DCMH-S288 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S288N | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74S288N. Buy from authorized manufacturer Rochester Electronics. | |
74S288AV | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74S288AV. Buy from authorized manufacturer Rochester Electronics. | |
DM54S288J | Rochester Electronics LLC | DM54S288 - 256-bit (32 x 8) TTL PROM |
Price & Stock for GBC55DCMH-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBC55DCMH-S288-ND
|
DigiKey | CONN EDGE DUAL FML 110POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$8.3000 | Buy Now |
Part Details for GBC55DCMH-S288
GBC55DCMH-S288 CAD Models
GBC55DCMH-S288 Part Data Attributes
|
GBC55DCMH-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC55DCMH-S288
Sullins Connector Solutions
Card Edge Connector, 110 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 6.335 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 110 |
Alternate Parts for GBC55DCMH-S288
This table gives cross-reference parts and alternative options found for GBC55DCMH-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBC55DCMH-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBC55DCSH-S288 | Card Edge Connector, 110 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | GBC55DCMH-S288 vs EBC55DCSH-S288 |
GBC55DCSH-S288 | Card Edge Connector, 110 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | GBC55DCMH-S288 vs GBC55DCSH-S288 |
RBC55DCMH-S288 | Card Edge Connector, 110 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | GBC55DCMH-S288 vs RBC55DCMH-S288 |
RBC55DCSN-S288 | Card Edge Connector, 110 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GBC55DCMH-S288 vs RBC55DCSN-S288 |
GBC55DCMN-S288 | Card Edge Connector, 110 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GBC55DCMH-S288 vs GBC55DCMN-S288 |
RBC55DCMN-S288 | Card Edge Connector, 110 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GBC55DCMH-S288 vs RBC55DCMN-S288 |
EBC55DCMH-S288 | Card Edge Connector, 110 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | GBC55DCMH-S288 vs EBC55DCMH-S288 |
RBC55DCMD-S288 | Card Edge Connector, 110 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | GBC55DCMH-S288 vs RBC55DCMD-S288 |
GBC55DCMD-S288 | Card Edge Connector, 110 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | GBC55DCMH-S288 vs GBC55DCMD-S288 |
EBC55DCMI-S288 | Card Edge Connector, 110 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | GBC55DCMH-S288 vs EBC55DCMI-S288 |