Part Details for GBC30MMWV by Sullins Connector Solutions
Overview of GBC30MMWV by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBC30MMWV
GBC30MMWV CAD Models
GBC30MMWV Part Data Attributes
|
GBC30MMWV
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC30MMWV
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 3.836 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GBC30MMWV
This table gives cross-reference parts and alternative options found for GBC30MMWV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBC30MMWV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBC30MMKV-S189 | Card Edge Connector | Sullins Connector Solutions | GBC30MMWV vs GBC30MMKV-S189 |
GBC30MMDZ-S189 | Card Edge Connector | Sullins Connector Solutions | GBC30MMWV vs GBC30MMDZ-S189 |
ECC30MMDV-S189 | Card Edge Connector | Sullins Connector Solutions | GBC30MMWV vs ECC30MMDV-S189 |
GCC30MMMZ | Card Edge Connector | Sullins Connector Solutions | GBC30MMWV vs GCC30MMMZ |
EBC30MMND | Card Edge Connector | Sullins Connector Solutions | GBC30MMWV vs EBC30MMND |
GBC30MMRT | Card Edge Connector | Sullins Connector Solutions | GBC30MMWV vs GBC30MMRT |
ECC30MMKZ-S189 | Card Edge Connector | Sullins Connector Solutions | GBC30MMWV vs ECC30MMKZ-S189 |
GBC30MMNV | Card Edge Connector | Sullins Connector Solutions | GBC30MMWV vs GBC30MMNV |
ECC30MMKT-S189 | Card Edge Connector | Sullins Connector Solutions | GBC30MMWV vs ECC30MMKT-S189 |
GCC30MMWD | Card Edge Connector | Sullins Connector Solutions | GBC30MMWV vs GCC30MMWD |