Part Details for GBC22DCAT by Sullins Connector Solutions
Overview of GBC22DCAT by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBC22DCAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBC22DCAT-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.8000 | Buy Now |
Part Details for GBC22DCAT
GBC22DCAT CAD Models
GBC22DCAT Part Data Attributes
|
GBC22DCAT
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC22DCAT
Sullins Connector Solutions
Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.035 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for GBC22DCAT
This table gives cross-reference parts and alternative options found for GBC22DCAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBC22DCAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABC22DTBN-S189 | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC22DCAT vs ABC22DTBN-S189 |
TSHS-543-D-20-A-GT-001 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | GBC22DCAT vs TSHS-543-D-20-A-GT-001 |
ABC22DTBH-S189 | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC22DCAT vs ABC22DTBH-S189 |
ABC22DTAH | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC22DCAT vs ABC22DTAH |
EBC22DKAI-S189 | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC22DCAT vs EBC22DKAI-S189 |
ABC22DTAI | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC22DCAT vs ABC22DTAI |
RBC22DCAD | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC22DCAT vs RBC22DCAD |
EBC22DKEH | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC22DCAT vs EBC22DKEH |
ABC22DTBI | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC22DCAT vs ABC22DTBI |
EBC22DCBT-S189 | Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBC22DCAT vs EBC22DCBT-S189 |