Part Details for GBC07MMNT by Sullins Connector Solutions
Overview of GBC07MMNT by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBC07MMNT
GBC07MMNT CAD Models
GBC07MMNT Part Data Attributes:
|
GBC07MMNT
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC07MMNT
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 1.536 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GBC07MMNT
This table gives cross-reference parts and alternative options found for GBC07MMNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBC07MMNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCC07MMAD-S189 | Card Edge Connector | Sullins Connector Solutions | GBC07MMNT vs GCC07MMAD-S189 |
EBC07MMAZ-S189 | Card Edge Connector | Sullins Connector Solutions | GBC07MMNT vs EBC07MMAZ-S189 |
ECC07MMDN-S189 | Card Edge Connector | Sullins Connector Solutions | GBC07MMNT vs ECC07MMDN-S189 |
ECC07MMBN-S189 | Card Edge Connector | Sullins Connector Solutions | GBC07MMNT vs ECC07MMBN-S189 |
GBC07MMBT-S189 | Card Edge Connector | Sullins Connector Solutions | GBC07MMNT vs GBC07MMBT-S189 |
ECC07MMVN-S189 | Card Edge Connector | Sullins Connector Solutions | GBC07MMNT vs ECC07MMVN-S189 |
GCC07MMDZ-S189 | Card Edge Connector | Sullins Connector Solutions | GBC07MMNT vs GCC07MMDZ-S189 |
EBC07MMVZ-S189 | Card Edge Connector | Sullins Connector Solutions | GBC07MMNT vs EBC07MMVZ-S189 |
GBC07MMKZ-S189 | Card Edge Connector | Sullins Connector Solutions | GBC07MMNT vs GBC07MMKZ-S189 |
ECC07MMAV-S189 | Card Edge Connector | Sullins Connector Solutions | GBC07MMNT vs ECC07MMAV-S189 |