Part Details for GBB120DYHN by Sullins Connector Solutions
Overview of GBB120DYHN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBB120DYHN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBB120DYHN-ND
|
DigiKey | CONN EDGE DUAL FML 240POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.0570 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$16.4800 | Buy Now |
Part Details for GBB120DYHN
GBB120DYHN CAD Models
GBB120DYHN Part Data Attributes:
|
GBB120DYHN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBB120DYHN
Sullins Connector Solutions
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 6.24 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for GBB120DYHN
This table gives cross-reference parts and alternative options found for GBB120DYHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBB120DYHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCB120DHLN | Card Edge Connector | Sullins Connector Solutions | GBB120DYHN vs JCB120DHLN |
ACB120DHHN | Card Edge Connector | Sullins Connector Solutions | GBB120DYHN vs ACB120DHHN |
GCB120DYRN | Card Edge Connector, 240 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | GBB120DYHN vs GCB120DYRN |
RBB120DHHN | Card Edge Connector | Sullins Connector Solutions | GBB120DYHN vs RBB120DHHN |
JBB120DHFN | Card Edge Connector | Sullins Connector Solutions | GBB120DYHN vs JBB120DHFN |
JCB120DYHN | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Sullins Connector Solutions | GBB120DYHN vs JCB120DYHN |
GBB120DHHN | Card Edge Connector | Sullins Connector Solutions | GBB120DYHN vs GBB120DHHN |
ACB120DYFN | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | GBB120DYHN vs ACB120DYFN |
GBB120DHNN | Card Edge Connector | Sullins Connector Solutions | GBB120DYHN vs GBB120DHNN |
ACB120DHLN | Card Edge Connector | Sullins Connector Solutions | GBB120DYHN vs ACB120DHLN |