GB72071-26511-8F
Foxconn
Description: Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE

Overview of GB72071-26511-8F by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for GB72071-26511-8F by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GB72071-26511-8F by Foxconn

GB72071-26511-8F
Foxconn
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW INSERTION FORCE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. GB72071-26511-8F
    Foxconn
    Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GB72071-26511-8F by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GB72071-26511-8F by Foxconn

Select Manufacturer
Which Manufacturer of GB72071-26511-8F would you like to use for your alert(s)?
  • Please alert me when GB72071-26511-8F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GB72071-26511-8F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GB72071-26511-8F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GB72071-26511-8F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GB72071-26511-8F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GB72071-26511-8F by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: