Part Details for GB060158562KA6 by Kyocera AVX Components
Overview of GB060158562KA6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GB060158562KA6
GB060158562KA6 CAD Models
GB060158562KA6 Part Data Attributes
|
GB060158562KA6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GB060158562KA6
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00562uF, 0909,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00562 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 2.29 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0909 | |
Width | 2.29 mm |
Alternate Parts for GB060158562KA6
This table gives cross-reference parts and alternative options found for GB060158562KA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GB060158562KA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GB060158562KN6N | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00562uF, 0909, | Kyocera AVX Components | GB060158562KA6 vs GB060158562KN6N |
GB060158562KA6N | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.00562uF, 0909, | Kyocera AVX Components | GB060158562KA6 vs GB060158562KA6N |