Datasheets
GB0219471PA6N by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0303, CHIP, ROHS COMPLIANT

Part Details for GB0219471PA6N by Kyocera AVX Components

Overview of GB0219471PA6N by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for GB0219471PA6N

GB0219471PA6N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GB0219471PA6N Part Data Attributes

GB0219471PA6N Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
GB0219471PA6N Kyocera AVX Components Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0303, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0303
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.20
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method WAFFLE PACK
Positive Tolerance 100%
Rated (DC) Voltage (URdc) 100 V
Size Code 0303
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND

Alternate Parts for GB0219471PA6N

This table gives cross-reference parts and alternative options found for GB0219471PA6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GB0219471PA6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GH0218471PN6N Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0303, CHIP, ROHS COMPLIANT Kyocera AVX Components GB0219471PA6N vs GH0218471PN6N
GH0218471PA6N Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0303, CHIP, ROHS COMPLIANT Kyocera AVX Components GB0219471PA6N vs GH0218471PA6N
GH0219471PA6N Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0303, CHIP, ROHS COMPLIANT Kyocera AVX Components GB0219471PA6N vs GH0219471PA6N
GB0219471PN6N Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0303, CHIP, ROHS COMPLIANT Kyocera AVX Components GB0219471PA6N vs GB0219471PN6N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GB0219471PA6N by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GB0219471PA6N by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of GB0219471PA6N would you like to use for your alert(s)?
  • Please alert me when GB0219471PA6N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GB0219471PA6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GB0219471PA6N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GB0219471PA6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GB0219471PA6N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GB0219471PA6N by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: