Part Details for GAQW3V330PMT by Bel Power Solutions
Overview of GAQW3V330PMT by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for GAQW3V330PMT
GAQW3V330PMT CAD Models
GAQW3V330PMT Part Data Attributes
|
GAQW3V330PMT
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
GAQW3V330PMT
Bel Power Solutions
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Nom | 3.3 V | |
Warm-up Time | 0.025 s | |
Width | 22.86 mm |