GAPM2004N
SY Sinyork Co Ltd
Description: Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET

Overview of GAPM2004N by SY Sinyork Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Transportation and Logistics Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for GAPM2004N by SY Sinyork Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GAPM2004N by SY Sinyork Co Ltd

GAPM2004N
SY Sinyork Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SINYORK CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
80 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
85 °C
Polarity/Channel Type
N-CHANNEL
Surface Mount
YES
Want to compare parts?
  1. GAPM2004N
    SY Sinyork Co Ltd
    Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GAPM2004N by SY Sinyork Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GAPM2004N by SY Sinyork Co Ltd

Select Manufacturer
Which Manufacturer of GAPM2004N would you like to use for your alert(s)?
  • Please alert me when GAPM2004N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GAPM2004N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GAPM2004N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GAPM2004N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GAPM2004N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GAPM2004N by SY Sinyork Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: