Part Details for GAL26V12C-20LP by Lattice Semiconductor Corporation
Overview of GAL26V12C-20LP by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146055-006LF | Amphenol Communications Solutions | HPCE R/A Receptacle 20LP 20S Omitted 10LP |
Price & Stock for GAL26V12C-20LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 10 |
|
$3.8808 / $5.2920 | Buy Now | |
|
Quest Components | 8 |
|
$3.8808 / $5.2920 | Buy Now |
Part Details for GAL26V12C-20LP
GAL26V12C-20LP CAD Models
GAL26V12C-20LP Part Data Attributes
|
GAL26V12C-20LP
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL26V12C-20LP
Lattice Semiconductor Corporation
EE PLD, 20ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 41.6 MHz | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.671 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 12 | |
Number of Inputs | 26 | |
Number of Outputs | 12 | |
Number of Product Terms | 122 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 12 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL26V12C-20LP
This table gives cross-reference parts and alternative options found for GAL26V12C-20LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL26V12C-20LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE26V12H-20PC/4 | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26V12C-20LP vs PALCE26V12H-20PC/4 |
PALCE26V12H-20PC | EE PLD, 20ns, CMOS, PDIP28, | Vantis Corporation | GAL26V12C-20LP vs PALCE26V12H-20PC |
GAL26V12C-20LPI | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26V12C-20LP vs GAL26V12C-20LPI |
PALCE26V12H-20PI | EE PLD, 20ns, CMOS, PDIP28, | Vantis Corporation | GAL26V12C-20LP vs PALCE26V12H-20PI |
PALCE26V12H-20PI/4 | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AMD | GAL26V12C-20LP vs PALCE26V12H-20PI/4 |
PALCE26V12H-20PC/4 | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AMD | GAL26V12C-20LP vs PALCE26V12H-20PC/4 |
PALCE26V12H-20PC | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AMD | GAL26V12C-20LP vs PALCE26V12H-20PC |
PALCE26V12H-20PI/4 | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26V12C-20LP vs PALCE26V12H-20PI/4 |