Part Details for GAL26CV12-15LJB by Lattice Semiconductor Corporation
Overview of GAL26CV12-15LJB by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GAL26CV12-15LJB
GAL26CV12-15LJB CAD Models
GAL26CV12-15LJB Part Data Attributes
|
GAL26CV12-15LJB
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL26CV12-15LJB
Lattice Semiconductor Corporation
EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5316 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 12 | |
Number of Inputs | 26 | |
Number of Outputs | 12 | |
Number of Product Terms | 122 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 13 DEDICATED INPUTS, 12 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5316 mm |
Alternate Parts for GAL26CV12-15LJB
This table gives cross-reference parts and alternative options found for GAL26CV12-15LJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL26CV12-15LJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PALCE26V12H-20JC | Vantis Corporation | Check for Price | EE PLD, 20ns, CMOS, PQCC28, | GAL26CV12-15LJB vs PALCE26V12H-20JC |
PALCE26V12H-15JI/4 | AMD | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26CV12-15LJB vs PALCE26V12H-15JI/4 |
GAL26CV12C-10LJI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26CV12-15LJB vs GAL26CV12C-10LJI |
GAL26V12C-10LJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26CV12-15LJB vs GAL26V12C-10LJ |
GAL26CV12-15LJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26CV12-15LJB vs GAL26CV12-15LJ |
PALCE26V12H-10JI/4 | AMD | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26CV12-15LJB vs PALCE26V12H-10JI/4 |
GAL26CV12B-20LJI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26CV12-15LJB vs GAL26CV12B-20LJI |
PALCE26V12H-7JC | Vantis Corporation | Check for Price | EE PLD, 7.5ns, CMOS, PQCC28, | GAL26CV12-15LJB vs PALCE26V12H-7JC |
GAL26CV12B-10LJ | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26CV12-15LJB vs GAL26CV12B-10LJ |
PALCE26V12H-10JC/4 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL26CV12-15LJB vs PALCE26V12H-10JC/4 |