Part Details for GAL22V10D-25QP by Lattice Semiconductor Corporation
Overview of GAL22V10D-25QP by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT125QPWREP | Texas Instruments | Enhanced Product Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 125 | |
TPS75125QPWPR | Texas Instruments | 1.5-A Low Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125 | |
TPS75325QPWPREP | Texas Instruments | Enhanced Product Fast-Transient-Response 1.5-A Low-Dropout Voltage Regulator 20-HTSSOP -40 to 125 |
Price & Stock for GAL22V10D-25QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for GAL22V10D-25QP
GAL22V10D-25QP CAD Models
GAL22V10D-25QP Part Data Attributes
|
GAL22V10D-25QP
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL22V10D-25QP
Lattice Semiconductor Corporation
EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | 10 MACROCELLS; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 33.3 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for GAL22V10D-25QP
This table gives cross-reference parts and alternative options found for GAL22V10D-25QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL22V10D-25QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984104KA | EE PLD, 25ns, CMOS, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | GAL22V10D-25QP vs 5962-8984104KA |
GAL22V10D-25LP | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL22V10D-25QP vs GAL22V10D-25LP |
GAL22V10D-25LPN | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL22V10D-25QP vs GAL22V10D-25LPN |
5962-8984104LA | IC FLASH PLD, 25 ns, CDIP24, Programmable Logic Device | NXP Semiconductors | GAL22V10D-25QP vs 5962-8984104LA |
5962-8984113LX | Flash PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Atmel Corporation | GAL22V10D-25QP vs 5962-8984113LX |
5962-8984104LX | EE PLD, 25ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | AMD | GAL22V10D-25QP vs 5962-8984104LX |
5962-8984104LC | EE PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Atmel Corporation | GAL22V10D-25QP vs 5962-8984104LC |
5962-8984104LX | Flash PLD, CMOS, CDIP24, | Teledyne e2v | GAL22V10D-25QP vs 5962-8984104LX |
5962-8984104LX | EE PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | YAGEO Corporation | GAL22V10D-25QP vs 5962-8984104LX |
5962-8984110LX | Flash PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | GAL22V10D-25QP vs 5962-8984110LX |