Programmable Logic
GAL22V10D-15LP
Lattice Semiconductor Corporation
Description: EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24

Overview of GAL22V10D-15LP by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
110227-HMC515LP5 Analog Devices HMC515LP5 Evaluation PCB
HMC515LP5E Analog Devices VCO w/ Fo/2 & Div/4, 11.5 - 1
105173-HMC415LP3 Analog Devices HMC415LP3 Evaluation PCB

Price & Stock for GAL22V10D-15LP by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ
Quest Components Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP 8
  • 1 $17.4375
  • 2 $16.2750
  • 6 $15.5000
$15.5000 / $17.4375 Buy Now
Quest Components Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP 2
  • 1 $9.7200
  • 2 $6.4800
$6.4800 / $9.7200 Buy Now
Quest Components Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP 1
  • 1 $3.0000
$3.0000 Buy Now
DISTI # SMC-GAL22V10D-15LP
Sensible Micro Corporation Simple Eâ²Pld, Programmable Array Logic, 24 Pin, Plastic, Dip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1110/1111 Container: Tubes 9
  • 100 $6.6690
  • 500 $6.4980
  • 1,000 $6.1560
$6.1560 / $6.6690 RFQ
Win Source Electronics High Performance E2CMOS PLD Generic Array Logic | IC CPLD 10MC 15NS 24DIP 1350
  • 2 $38.1530
  • 4 $31.3050
  • 5 $30.3270
  • 7 $29.3480
  • 9 $28.3700
  • 12 $25.4350
$25.4350 / $38.1530 Buy Now

CAD Models for GAL22V10D-15LP by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GAL22V10D-15LP by Lattice Semiconductor Corporation

GAL22V10D-15LP
Lattice Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
10 MACROCELLS; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
Clock Frequency-Max
55.5 MHz
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.75 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
EE PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. GAL22V10D-15LP
    Lattice Semiconductor Corporation
    EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24
    VS

Alternate Parts for GAL22V10D-15LP

This table gives cross-reference parts and alternative options found for GAL22V10D-15LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL22V10D-15LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PALCE22V10H-15PC/4 EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10D-15LP vs PALCE22V10H-15PC/4
PALCE22V10H-15E4/BLA PALCE22V10H-15E4/BLA Cypress Semiconductor GAL22V10D-15LP vs PALCE22V10H-15E4/BLA
GAL22V10D-15LPNI EE PLD, 15ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10D-15LP vs GAL22V10D-15LPNI
PALCE22V10Z-15PI EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10D-15LP vs PALCE22V10Z-15PI
PALCE22V10Q-15PC/5 EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10D-15LP vs PALCE22V10Q-15PC/5
5962-8984103LX Flash PLD, 15ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Atmel Corporation GAL22V10D-15LP vs 5962-8984103LX
GAL22V10B-15LD/883 EE PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Lattice Semiconductor Corporation GAL22V10D-15LP vs GAL22V10B-15LD/883
5962-8984105LX EE PLD, 15ns, CMOS, CDIP24 QP Semiconductor GAL22V10D-15LP vs 5962-8984105LX
GAL22V10B-15QP EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10D-15LP vs GAL22V10B-15QP
5962-8984105LX Flash PLD, 10ns, CMOS, CDIP24 Microchip Technology Inc GAL22V10D-15LP vs 5962-8984105LX
Part Number Description Manufacturer Compare
PALCE22V10Q-15PC/5 EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10D-15LP vs PALCE22V10Q-15PC/5
PALCE22V10-15PC Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor GAL22V10D-15LP vs PALCE22V10-15PC
5962-8984105LA Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation GAL22V10D-15LP vs 5962-8984105LA
GAL22V10-15LPI EE PLD, 15ns, PAL-Type, CMOS, PDIP24, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10D-15LP vs GAL22V10-15LPI
GAL22V10B-15QP EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10D-15LP vs GAL22V10B-15QP
GAL22V10D-15LPNI EE PLD, 15ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10D-15LP vs GAL22V10D-15LPNI
5962-8984105LA Flash PLD, 10ns, CMOS, CDIP24 Microchip Technology Inc GAL22V10D-15LP vs 5962-8984105LA
5962-8984105LX Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v GAL22V10D-15LP vs 5962-8984105LX
PALCE22V10Z-15PI EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10D-15LP vs PALCE22V10Z-15PI
GAL22V10D-15LPI EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10D-15LP vs GAL22V10D-15LPI

Related Parts for GAL22V10D-15LP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GAL22V10D-15LP by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GAL22V10D-15LP by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of GAL22V10D-15LP would you like to use for your alert(s)?
  • Please alert me when GAL22V10D-15LP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GAL22V10D-15LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GAL22V10D-15LP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GAL22V10D-15LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GAL22V10D-15LP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GAL22V10D-15LP by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: