Part Details for GAL22V10D-15LJI by Lattice Semiconductor Corporation
Overview of GAL22V10D-15LJI by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAL22V10D-15LJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | EE PLD, 15NS, PAL-TYPE, CMOS, PQCC28 | 18 |
|
$9.0400 / $13.5600 | Buy Now |
|
Quest Components | EE PLD, 15NS, PAL-TYPE, CMOS, PQCC28 | 14 |
|
$9.0400 / $13.5600 | Buy Now |
|
Quest Components | EE PLD, 15NS, PAL-TYPE, CMOS, PQCC28 | 4 |
|
$9.9440 / $13.5600 | Buy Now |
Part Details for GAL22V10D-15LJI
GAL22V10D-15LJI CAD Models
GAL22V10D-15LJI Part Data Attributes
|
GAL22V10D-15LJI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL22V10D-15LJI
Lattice Semiconductor Corporation
EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |
Alternate Parts for GAL22V10D-15LJI
This table gives cross-reference parts and alternative options found for GAL22V10D-15LJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL22V10D-15LJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PALCE22V10H-15JI | Vantis Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PDSO28, | GAL22V10D-15LJI vs PALCE22V10H-15JI |
PALCE22V10H-15JC/4 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL22V10D-15LJI vs PALCE22V10H-15JC/4 |
PALCE22V10H-15JI/5 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL22V10D-15LJI vs PALCE22V10H-15JI/5 |
PALCE22V10Z-15JI | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL22V10D-15LJI vs PALCE22V10Z-15JI |
PALCE22V10Q-15JC | Vantis Corporation | Check for Price | EE PLD, 15ns, CMOS, PQCC28, | GAL22V10D-15LJI vs PALCE22V10Q-15JC |
PALCE22V10H-15JI | AMD | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL22V10D-15LJI vs PALCE22V10H-15JI |
PALCE22V10H-15JC | Vantis Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, PDSO28, | GAL22V10D-15LJI vs PALCE22V10H-15JC |