Programmable Logic
GAL22V10B-25LPI
Lattice Semiconductor Corporation
Description: EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24

Overview of GAL22V10B-25LPI by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GAL22V10B-25LPI by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GAL22V10B-25LPI by Lattice Semiconductor Corporation

GAL22V10B-25LPI
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
Architecture
PAL-TYPE
Clock Frequency-Max
33.3 MHz
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
EE PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Seated Height-Max
4.953 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. GAL22V10B-25LPI
    Lattice Semiconductor Corporation
    EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24
    VS

Alternate Parts for GAL22V10B-25LPI

This table gives cross-reference parts and alternative options found for GAL22V10B-25LPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL22V10B-25LPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PALCE22V10H-25PC/4 EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10B-25LPI vs PALCE22V10H-25PC/4
GAL22V10D-25LPI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10B-25LPI vs GAL22V10D-25LPI
ATF22V10BQL-25GM Flash PLD, 25ns, CMOS, CDIP24, DIP-24 Atmel Corporation GAL22V10B-25LPI vs ATF22V10BQL-25GM
PALCE22V10Z-25PC EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10B-25LPI vs PALCE22V10Z-25PC
ATF22V10B-25PC Flash PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation GAL22V10B-25LPI vs ATF22V10B-25PC
PALCE22V10-25PC Flash PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor GAL22V10B-25LPI vs PALCE22V10-25PC
PALCE22V10Q-25PC/4 EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 AMD GAL22V10B-25LPI vs PALCE22V10Q-25PC/4
PALCE22V10H-25/BLA EE PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 AMD GAL22V10B-25LPI vs PALCE22V10H-25/BLA
PALCE22V10-25PI Flash PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor GAL22V10B-25LPI vs PALCE22V10-25PI
PALCE22V10Z-25PI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10B-25LPI vs PALCE22V10Z-25PI
Part Number Description Manufacturer Compare
ATF22V10B-25GM/883 EE PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v GAL22V10B-25LPI vs ATF22V10B-25GM/883
GAL22V10B-25QP EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation GAL22V10B-25LPI vs GAL22V10B-25QP
ATF22V10BQL-25GM Flash PLD, 25ns, CMOS, CDIP24, DIP-24 Atmel Corporation GAL22V10B-25LPI vs ATF22V10BQL-25GM
PALCE22V10H-25PC EE PLD, 25ns, PAL-Type, CMOS, PDIP24, Vantis Corporation GAL22V10B-25LPI vs PALCE22V10H-25PC
ATF22V10BL-25GC Flash PLD, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation GAL22V10B-25LPI vs ATF22V10BL-25GC
ATF22V10B-25GI Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation GAL22V10B-25LPI vs ATF22V10B-25GI
PALC22V10D-25LMB EE PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v GAL22V10B-25LPI vs PALC22V10D-25LMB
ATF22V10B-25GM Flash PLD, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation GAL22V10B-25LPI vs ATF22V10B-25GM
PALCE22V10H-25PI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, Vantis Corporation GAL22V10B-25LPI vs PALCE22V10H-25PI
PALCE22V10-25LMB Flash PLD, 25ns, PAL-Type, CMOS, LCC-28 Cypress Semiconductor GAL22V10B-25LPI vs PALCE22V10-25LMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GAL22V10B-25LPI by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GAL22V10B-25LPI by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of GAL22V10B-25LPI would you like to use for your alert(s)?
  • Please alert me when GAL22V10B-25LPI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GAL22V10B-25LPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GAL22V10B-25LPI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GAL22V10B-25LPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GAL22V10B-25LPI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GAL22V10B-25LPI by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: