Part Details for GAL22V10B-25LP by Lattice Semiconductor Corporation
Overview of GAL22V10B-25LP by Lattice Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-62.5LPBMT0-001 | Amphenol Cables on Demand | Amphenol FO-62.5LPBMT0-001 MT-RJ Connector Loopback Cable: Multimode 62.5/125 Fiber Optic Port Testing .1m | |
FO-62.5LPBLC0-001 | Amphenol Cables on Demand | Amphenol FO-62.5LPBLC0-001 LC Connector Loopback Cable: Multimode 62.5/125 Fiber Optic Port Testing .1m |
Price & Stock for GAL22V10B-25LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,DIP,24PIN,PLASTIC | 129 |
|
$3.9775 / $6.4500 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,DIP,24PIN,PLASTIC | 45 |
|
$4.3000 / $6.4500 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,DIP,24PIN,PLASTIC | 31 |
|
$3.2250 / $6.4500 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,DIP,24PIN,PLASTIC | 15 |
|
$4.7300 / $6.4500 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,DIP,24PIN,PLASTIC | 11 |
|
$4.7300 / $6.4500 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,DIP,24PIN,PLASTIC | 10 |
|
$4.7300 / $6.4500 | Buy Now |
|
Quest Components | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,DIP,24PIN,PLASTIC | 6 |
|
$4.7300 / $6.4500 | Buy Now |
|
Velocity Electronics | Our Stock | 10 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
Buy Now |
Part Details for GAL22V10B-25LP
GAL22V10B-25LP CAD Models
GAL22V10B-25LP Part Data Attributes
|
GAL22V10B-25LP
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL22V10B-25LP
Lattice Semiconductor Corporation
EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 33.3 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL22V10B-25LP
This table gives cross-reference parts and alternative options found for GAL22V10B-25LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL22V10B-25LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GAL22V10D-25QP | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | GAL22V10B-25LP vs GAL22V10D-25QP |
5962-8984104KA | AMD | Check for Price | EE PLD, 25ns, CMOS, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | GAL22V10B-25LP vs 5962-8984104KA |
GAL22V10D-25LP | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | GAL22V10B-25LP vs GAL22V10D-25LP |
GAL22V10D-25LPN | Lattice Semiconductor Corporation | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | GAL22V10B-25LP vs GAL22V10D-25LPN |
5962-8984104LA | NXP Semiconductors | Check for Price | IC FLASH PLD, 25 ns, CDIP24, Programmable Logic Device | GAL22V10B-25LP vs 5962-8984104LA |
5962-8984113LX | Atmel Corporation | Check for Price | Flash PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | GAL22V10B-25LP vs 5962-8984113LX |
5962-8984104LX | AMD | Check for Price | EE PLD, 25ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | GAL22V10B-25LP vs 5962-8984104LX |
5962-8984104LC | Atmel Corporation | Check for Price | EE PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | GAL22V10B-25LP vs 5962-8984104LC |
5962-8984104LX | Teledyne e2v | Check for Price | Flash PLD, CMOS, CDIP24, | GAL22V10B-25LP vs 5962-8984104LX |
5962-8984104LX | YAGEO Corporation | Check for Price | EE PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | GAL22V10B-25LP vs 5962-8984104LX |