-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 894 |
|
RFQ | ||
|
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 28 |
|
$3.9300 / $7.8600 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 3 |
|
$5.0925 / $6.1110 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 124 |
|
$4.8470 / $7.8600 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 40 |
|
$5.2400 / $7.8600 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 85 |
|
$3.8640 / $8.2800 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 264 |
|
$4.3230 / $7.8600 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 38 |
|
$5.2400 / $7.8600 | Buy Now |
|
Velocity Electronics | Our Stock | 241 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GAL20V8C-10LJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20V8C-10LJ
Lattice Semiconductor Corporation
EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 58.8 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |
This table gives cross-reference parts and alternative options found for GAL20V8C-10LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8C-10LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8B-10LJ | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8C-10LJ vs GAL20V8B-10LJ |
GAL20V8C-10LJN | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8C-10LJ vs GAL20V8C-10LJN |
GAL20V8C-10LJI | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8C-10LJ vs GAL20V8C-10LJI |
GAL20V8B-10LJI | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8C-10LJ vs GAL20V8B-10LJI |