There are no models available for this part yet.
Overview of GAL20V8B-25QP by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for GAL20V8B-25QP by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 27661 |
|
RFQ | ||||
Bristol Electronics | 6 |
|
RFQ | ||||
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 12 |
|
$4.9434 / $6.7410 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 4 |
|
$2.4900 / $3.3200 | Buy Now |
CAD Models for GAL20V8B-25QP by Lattice Semiconductor Corporation
Part Data Attributes for GAL20V8B-25QP by Lattice Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
REGISTER PRELOAD; POWER-UP RESET
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
37 MHz
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.75 mm
|
Number of Dedicated Inputs
|
12
|
Number of I/O Lines
|
8
|
Number of Inputs
|
20
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
12 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.334 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for GAL20V8B-25QP
This table gives cross-reference parts and alternative options found for GAL20V8B-25QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8B-25QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE20V8Q-25PI/4 | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL20V8B-25QP vs PALCE20V8Q-25PI/4 |
GAL20V8A-25LP | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL20V8B-25QP vs GAL20V8A-25LP |
PALCE20V8H-25PC/4 | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | GAL20V8B-25QP vs PALCE20V8H-25PC/4 |
GAL20V8B-25QPI | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL20V8B-25QP vs GAL20V8B-25QPI |
GAL20V8B-25QPNI | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL20V8B-25QP vs GAL20V8B-25QPNI |
GAL20V8B-25QPN | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL20V8B-25QP vs GAL20V8B-25QPN |
Related Parts for GAL20V8B-25QP
-
GAL20V8B-15QPProgrammable Logic Devices
-
STM32F302C8T6Microcontrollers
-
GD25LQ64CQIGRFlash Memories
-
AD9265BCPZ-105Analog to Digital Converters
-
STP8NK100ZPower Field-Effect Transistors
-
AD827SQOperational Amplifiers
-
T521X336M050ATE075Fixed Capacitors
-
INA193AIDBVRPower Management Circuits
-
GBPC2502WRectifier Diodes