Part Details for GAL18V10-15LPI by Lattice Semiconductor Corporation
Overview of GAL18V10-15LPI by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GAL18V10-15LPI
GAL18V10-15LPI CAD Models
GAL18V10-15LPI Part Data Attributes
|
GAL18V10-15LPI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL18V10-15LPI
Lattice Semiconductor Corporation
EE PLD, 15ns, PAL-Type, CMOS, PDIP20, SKINNY, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SKINNY, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 10 | |
Number of Inputs | 18 | |
Number of Outputs | 10 | |
Number of Product Terms | 96 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 7 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL18V10-15LPI
This table gives cross-reference parts and alternative options found for GAL18V10-15LPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL18V10-15LPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL18V10-20LPB | EE PLD, 20ns, PAL-Type, CMOS, PDIP20, SKINNY, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL18V10-15LPI vs GAL18V10-20LPB |
GAL18V10B-10LP | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL18V10-15LPI vs GAL18V10B-10LP |
GAL18V10-15LD/883C | EE PLD, 15ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, SKINNY, CERDIP-20 | Lattice Semiconductor Corporation | GAL18V10-15LPI vs GAL18V10-15LD/883C |
GAL18V10-15LPB | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, SKINNY, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL18V10-15LPI vs GAL18V10-15LPB |
GAL18V10-20LD/883C | EE PLD, 20ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, SKINNY, CERDIP-20 | Lattice Semiconductor Corporation | GAL18V10-15LPI vs GAL18V10-20LD/883C |
GAL18V10-20LPI | EE PLD, 20ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL18V10-15LPI vs GAL18V10-20LPI |
GAL18V10B-7LP | EE PLD, 8ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL18V10-15LPI vs GAL18V10B-7LP |
GAL18V10B-15LP | EE PLD, 15ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL18V10-15LPI vs GAL18V10B-15LP |
GAL18V10-20LP | EE PLD, 20ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL18V10-15LPI vs GAL18V10-20LP |
GAL18V10B-20LP | EE PLD, 20ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL18V10-15LPI vs GAL18V10B-20LP |