Part Details for GAL16V8D-7LPNI by Lattice Semiconductor Corporation
Overview of GAL16V8D-7LPNI by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GAL16V8D-7LPNI
GAL16V8D-7LPNI CAD Models
GAL16V8D-7LPNI Part Data Attributes
|
GAL16V8D-7LPNI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL16V8D-7LPNI
Lattice Semiconductor Corporation
EE PLD, 7.5ns, PAL-Type, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL16V8D-7LPNI
This table gives cross-reference parts and alternative options found for GAL16V8D-7LPNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL16V8D-7LPNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8C-7LP | EE PLD, 9ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8D-7LPNI vs GAL16V8C-7LP |
GAL16V8D-7LP | EE PLD, 7.5ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8D-7LPNI vs GAL16V8D-7LP |
GAL16V8C-7LPI | EE PLD, 9ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8D-7LPNI vs GAL16V8C-7LPI |
5962-8983907RA | EE PLD, 7.5ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8D-7LPNI vs 5962-8983907RA |
ATF16V8C-7PU | Flash PLD, 7.5ns, PAL-Type, CMOS, PDIP20, GREEN, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | Atmel Corporation | GAL16V8D-7LPNI vs ATF16V8C-7PU |
GAL16V8C-7LD/883 | EE PLD, 9ns, PAL-Type, CMOS, CDIP20, CERDIP-20 | Lattice Semiconductor Corporation | GAL16V8D-7LPNI vs GAL16V8C-7LD/883 |
PALCE16V8H-7PC | EE PLD, 7.5ns, CMOS, PDIP20, | Vantis Corporation | GAL16V8D-7LPNI vs PALCE16V8H-7PC |
5962-8983907RX | EE PLD, 9ns, CMOS, CDIP20, CERDIP-20 | Lattice Semiconductor Corporation | GAL16V8D-7LPNI vs 5962-8983907RX |
PALCE16V8H-7PC/5 | EE PLD, 9ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | GAL16V8D-7LPNI vs PALCE16V8H-7PC/5 |
GAL16V8C-5LP | EE PLD, 6ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | GAL16V8D-7LPNI vs GAL16V8C-5LP |