Part Details for GACE100M25V5X5.4TR-LF by Cal-Chip Electronics
Overview of GACE100M25V5X5.4TR-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GACE100M25V5X5.4TR-LF
GACE100M25V5X5.4TR-LF CAD Models
GACE100M25V5X5.4TR-LF Part Data Attributes
|
GACE100M25V5X5.4TR-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GACE100M25V5X5.4TR-LF
Cal-Chip Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2621 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23200 mΩ | |
Leakage Current | 0.003 mA | |
Manufacturer Series | GACE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 28 mA | |
Size Code | 2621 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE |
Alternate Parts for GACE100M25V5X5.4TR-LF
This table gives cross-reference parts and alternative options found for GACE100M25V5X5.4TR-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GACE100M25V5X5.4TR-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GACE100M25V5X5.4TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621 | Cal-Chip Electronics | GACE100M25V5X5.4TR-LF vs GACE100M25V5X5.4TR |