Part Details for GABJ354 by Suzhou Good-Ark Electronics Co Ltd
Overview of GABJ354 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GABJ354
GABJ354 CAD Models
GABJ354 Part Data Attributes
|
GABJ354
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GABJ354
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JESD-30 Code | O-MUPF-P1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for GABJ354
This table gives cross-reference parts and alternative options found for GABJ354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GABJ354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA354GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RA, 2 PIN | Micro Commercial Components | GABJ354 vs RA354GP-BP |
ARS35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | GABJ354 vs ARS35G |
AR35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | HY Electronic Corp | GABJ354 vs AR35G |
AR35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | GABJ354 vs AR35G |
SRA254GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | GABJ354 vs SRA254GP-BP |
AR35GB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Taiwan Semiconductor | GABJ354 vs AR35GB0G |
ARS35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | HY Electronic Corp | GABJ354 vs ARS35G |
AR354 | Rectifier Diode, | Taitron Components Inc | GABJ354 vs AR354 |
ARS35G | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | GABJ354 vs ARS35G |
GAM354 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | GABJ354 vs GAM354 |