Part Details for GA534270T37IGT by CTS Corporation
Overview of GA534270T37IGT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA534270T37IGT
GA534270T37IGT CAD Models
GA534270T37IGT Part Data Attributes
|
GA534270T37IGT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA534270T37IGT
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for GA534270T37IGT
This table gives cross-reference parts and alternative options found for GA534270T37IGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA534270T37IGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA534270T37NGR | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534270T37IGT vs GA534270T37NGR |
GA534270T37HGR | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534270T37IGT vs GA534270T37HGR |
GA534270T37GGT | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534270T37IGT vs GA534270T37GGT |
GA534270T37HGT | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534270T37IGT vs GA534270T37HGT |
HG532270T37NGT | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534270T37IGT vs HG532270T37NGT |
HG532270T37IGT | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534270T37IGT vs HG532270T37IGT |
GA534270T37GGR | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534270T37IGT vs GA534270T37GGR |
HG532270T37HGT | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534270T37IGT vs HG532270T37HGT |