Part Details for GA534270F53GCT by CTS Corporation
Overview of GA534270F53GCT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA534270F53GCT
GA534270F53GCT CAD Models
GA534270F53GCT Part Data Attributes
|
GA534270F53GCT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA534270F53GCT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for GA534270F53GCT
This table gives cross-reference parts and alternative options found for GA534270F53GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA534270F53GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA534270F53GCR | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534270F53GCT vs GA534270F53GCR |
HG532270F53ICT | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534270F53GCT vs HG532270F53ICT |
GA534270F53ICR | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534270F53GCT vs GA534270F53ICR |
GA534270F53ICT | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534270F53GCT vs GA534270F53ICT |
HG532270F53GCT | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534270F53GCT vs HG532270F53GCT |