Part Details for GA53424CF56IGT by CTS Corporation
Overview of GA53424CF56IGT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA53424CF56IGT
GA53424CF56IGT CAD Models
GA53424CF56IGT Part Data Attributes
|
GA53424CF56IGT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA53424CF56IGT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for GA53424CF56IGT
This table gives cross-reference parts and alternative options found for GA53424CF56IGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA53424CF56IGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-3H/5C3JF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | GA53424CF56IGT vs GSX49-3H/5C3JF24.576MHZ |
GSX49-3H/5C1JF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | GA53424CF56IGT vs GSX49-3H/5C1JF24.576MHZ |
GA53424CF56HGT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA53424CF56IGT vs GA53424CF56HGT |
HC49-4H/5C2JF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | GA53424CF56IGT vs HC49-4H/5C2JF24.576MHZ |
GSX49-4H/5C2JF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | GA53424CF56IGT vs GSX49-4H/5C2JF24.576MHZ |
GSX49-4H/5C4JF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | GA53424CF56IGT vs GSX49-4H/5C4JF24.576MHZ |
HC49-3H/5C2JF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | GA53424CF56IGT vs HC49-3H/5C2JF24.576MHZ |
GA53424CF56IGR | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA53424CF56IGT vs GA53424CF56IGR |
HC49-4H/5C3JF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | GA53424CF56IGT vs HC49-4H/5C3JF24.576MHZ |
GA53424CF56GGT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA53424CF56IGT vs GA53424CF56GGT |