Part Details for GA532T48056ISR by CTS Corporation
Overview of GA532T48056ISR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA532T48056ISR
GA532T48056ISR CAD Models
GA532T48056ISR Part Data Attributes
|
GA532T48056ISR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA532T48056ISR
CTS Corporation
Series - 3Rd Overtone Quartz Crystal, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; AEC-Q200; TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for GA532T48056ISR
This table gives cross-reference parts and alternative options found for GA532T48056ISR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA532T48056ISR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA534480T56HSR | Series - 3Rd Overtone Quartz Crystal, 48MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532T48056ISR vs GA534480T56HSR |
HG532480T56GST | Series - 3Rd Overtone Quartz Crystal, 48MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA532T48056ISR vs HG532480T56GST |
GA534480T56HST | Series - 3Rd Overtone Quartz Crystal, 48MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532T48056ISR vs GA534480T56HST |
HG532480T56IST | Series - 3Rd Overtone Quartz Crystal, 48MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA532T48056ISR vs HG532480T56IST |
GA534480T56GST | Series - 3Rd Overtone Quartz Crystal, 48MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532T48056ISR vs GA534480T56GST |
HG532480T56HST | Series - 3Rd Overtone Quartz Crystal, 48MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA532T48056ISR vs HG532480T56HST |
SA324480T56HSR | Series - 3Rd Overtone Quartz Crystal, 48MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | GA532T48056ISR vs SA324480T56HSR |
GA534480T56GSR | Series - 3Rd Overtone Quartz Crystal, 48MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA532T48056ISR vs GA534480T56GSR |
SA324480T56HST | Series - 3Rd Overtone Quartz Crystal, 48MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | GA532T48056ISR vs SA324480T56HST |
SA324480T56GST | Series - 3Rd Overtone Quartz Crystal, 48MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | GA532T48056ISR vs SA324480T56GST |